DD1B030VA1 | ||
---|---|---|
DigiKey Part Number | 670-2101-ND | |
Manufacturer | ||
Manufacturer Product Number | DD1B030VA1 | |
Description | CONN MULT-PUR CRADLE 30P SLD SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Multi-Purpose Cradle Connector Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cradle | |
Connector Type | Multi-Purpose | |
Number of Positions | 30 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.19300 | ¥351.93 |
600 | ¥26.35843 | ¥15,815.06 |
1,200 | ¥22.48226 | ¥26,978.71 |