DD2B040HA2R500 | |
---|---|
DigiKey Part Number | 670-1023-2-ND - Tape & Reel (TR) 670-1023-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD2B040HA2R500 |
Description | CONN MULTI-PURP PLUG 40P R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD2B040HA2R500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.21500 | ¥542.15 |
25 | ¥51.21960 | ¥1,280.49 |
50 | ¥49.97020 | ¥2,498.51 |
100 | ¥47.47140 | ¥4,747.14 |
250 | ¥42.47452 | ¥10,618.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.97608 | ¥19,988.04 |
1,000 | ¥34.97913 | ¥34,979.13 |
1,500 | ¥34.22959 | ¥51,344.39 |