D20419-18JR | ||
---|---|---|
DigiKey Part Number | 670-D20419-18JR-ND | |
Manufacturer | ||
Manufacturer Product Number | D20419-18JR | |
Description | CONN D SUB LOCKING CLIP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥65.04300 | ¥650.43 |
25 | ¥61.27280 | ¥1,531.82 |
50 | ¥59.70180 | ¥2,985.09 |
100 | ¥58.13010 | ¥5,813.01 |
250 | ¥51.84596 | ¥12,961.49 |
500 | ¥48.70362 | ¥24,351.81 |
1,000 | ¥43.04778 | ¥43,047.78 |