D20419-JR | ||
---|---|---|
DigiKey Part Number | 670-D20419-JR-ND | |
Manufacturer | ||
Manufacturer Product Number | D20419-JR | |
Description | CONN D SUB SCREW LOCK CLIP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.03000 | ¥47.03 |
10 | ¥42.73300 | ¥427.33 |
25 | ¥40.47040 | ¥1,011.76 |
50 | ¥39.52960 | ¥1,976.48 |
100 | ¥37.64660 | ¥3,764.66 |
250 | ¥32.94096 | ¥8,235.24 |
500 | ¥31.99960 | ¥15,999.80 |
1,000 | ¥27.29378 | ¥27,293.78 |
2,500 | ¥25.41145 | ¥63,528.62 |