D2041918 | |
---|---|
DigiKey Part Number | 1003-1041-ND |
Manufacturer | |
Manufacturer Product Number | D2041918 |
Description | SCREW LOCK MALE 1SCREW & 1CLIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.85850 | ¥1,785.85 |
300 | ¥15.62617 | ¥4,687.85 |
500 | ¥15.17970 | ¥7,589.85 |
1,000 | ¥12.94740 | ¥12,947.40 |
2,500 | ¥12.05447 | ¥30,136.17 |
5,000 | ¥11.60801 | ¥58,040.05 |