
M85049/48-1-3F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-1-3F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-3F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.56000 | ¥262.56 |
| 10 | ¥223.18400 | ¥2,231.84 |
| 25 | ¥209.20720 | ¥5,230.18 |
| 50 | ¥199.22780 | ¥9,961.39 |
| 100 | ¥189.72690 | ¥18,972.69 |
| 250 | ¥177.86208 | ¥44,465.52 |










