50.007 PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.007PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.007 PA7035 | |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.02400 | ¥60.24 |
25 | ¥5.50280 | ¥137.57 |
50 | ¥5.18040 | ¥259.02 |
100 | ¥4.96420 | ¥496.42 |
250 | ¥4.53212 | ¥1,133.03 |
500 | ¥4.31642 | ¥2,158.21 |
1,000 | ¥3.56108 | ¥3,561.08 |
2,500 | ¥3.23735 | ¥8,093.38 |