234 PANPT/G | ||
---|---|---|
DigiKey Part Number | 2291-234PANPT/G-ND | |
Manufacturer | ||
Manufacturer Product Number | 234 PANPT/G | |
Description | LOCKNUT 3/4 IN. NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For NPT 3/4" Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 3/4" Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.40300 | ¥44.03 |
25 | ¥4.02240 | ¥100.56 |
50 | ¥3.78760 | ¥189.38 |
100 | ¥3.62960 | ¥362.96 |
300 | ¥3.31367 | ¥994.10 |
500 | ¥3.15594 | ¥1,577.97 |
1,000 | ¥2.60360 | ¥2,603.60 |
2,500 | ¥2.36692 | ¥5,917.30 |