Diode 60 V 1.1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11DQ06

DigiKey Part Number
1655-11DQ06CT-ND - Cut Tape (CT)
1655-11DQ06TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
11DQ06
Description
DIODE SCHOTTKY 60V 1.1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1.1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
55pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1.1A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
760 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,136
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.23200¥12.32
100¥0.76500¥76.50
500¥0.55954¥279.77
1,000¥0.49306¥493.06
2,000¥0.43687¥873.74
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.37585¥1,879.25
10,000¥0.33808¥3,380.80
15,000¥0.31880¥4,782.00
25,000¥0.29713¥7,428.25
35,000¥0.28428¥9,949.80
50,000¥0.27180¥13,590.00
Manufacturers Standard Package