
LM2574N-ADJG | |
|---|---|
DigiKey Part Number | LM2574N-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-ADJG |
Description | IC REG BUCK BST ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-ADJG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2574YN | Microchip Technology | 117 | 576-1515-5-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.62700 | ¥106.27 |
| 50 | ¥9.08540 | ¥454.27 |
| 100 | ¥8.60660 | ¥860.66 |
| 250 | ¥8.10128 | ¥2,025.32 |
| 500 | ¥7.79696 | ¥3,898.48 |
| 1,000 | ¥7.54637 | ¥7,546.37 |
| 2,500 | ¥7.28176 | ¥18,204.40 |
| 5,000 | ¥7.12232 | ¥35,611.60 |



