Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 29 A | |
Current - Collector Pulsed (Icm) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 8A | |
Power - Max | 280 W | |
Switching Energy | 2.6mJ (on), 1.07mJ (off) | |
Input Type | Standard | |
Gate Charge | 45 nC | |
Td (on/off) @ 25°C | 11ns/180ns | |
Test Condition | 1250V, 8A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
50 | ¥99.40040 | ¥4,970.02 |
100 | ¥93.55330 | ¥9,355.33 |
500 | ¥84.78254 | ¥42,391.27 |
1,000 | ¥77.76599 | ¥77,765.99 |