DH06S1224A | ||
---|---|---|
DigiKey Part Number | 941-1535-ND | |
Manufacturer | ||
Manufacturer Product Number | DH06S1224A | |
Description | DC DC CONVERTER 24V 6W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 18V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.97000 | ¥139.97 |
5 | ¥138.91800 | ¥694.59 |
10 | ¥137.83500 | ¥1,378.35 |
30 | ¥135.68400 | ¥4,070.52 |
50 | ¥129.22160 | ¥6,461.08 |
100 | ¥118.45350 | ¥11,845.35 |
250 | ¥116.29984 | ¥29,074.96 |
500 | ¥114.57688 | ¥57,288.44 |