Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 145 A | |
Current - Collector Pulsed (Icm) | 440 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 70A | |
Power - Max | 400 W | |
Switching Energy | 1.9mJ (on), 2mJ (off) | |
Input Type | Standard | |
Gate Charge | 143 nC | |
Td (on/off) @ 25°C | 30ns/120ns | |
Test Condition | 360V, 70A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥144.13177 | ¥43,239.53 |