Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 1.7mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 107 nC | |
Td (on/off) @ 25°C | 35ns/118ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
30 | ¥88.92900 | ¥2,667.87 |
120 | ¥83.69700 | ¥10,043.64 |
510 | ¥75.85051 | ¥38,683.76 |
1,020 | ¥69.57325 | ¥70,964.71 |