
IXTT16N20D2 | |
|---|---|
DigiKey Part Number | 238-IXTT16N20D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTT16N20D2 |
Description | MOSFET N-CH 200V 16A TO268 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 200 V 16A (Tc) 695W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTT16N20D2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 208 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 695W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-268AA |
Drain to Source Voltage (Vdss) 200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 73mOhm @ 8A, 0V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.17000 | ¥206.17 |
| 30 | ¥131.41300 | ¥3,942.39 |
| 120 | ¥115.06942 | ¥13,808.33 |
| 510 | ¥114.86814 | ¥58,582.75 |



