Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
THM 10WI
THM 10WI
E-gnition Hamburg team

THM 10-2423WI

DigiKey Part Number
THM10-2423WI-ND
Manufacturer
Manufacturer Product Number
THM 10-2423WI
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
333mA, 333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 810
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥557.23000¥557.23
5¥536.45800¥2,682.29
10¥527.74200¥5,277.42
30¥514.19800¥15,425.94
50¥508.01100¥25,400.55
100¥499.72780¥49,972.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.