
IXTP6N100D2 | |
|---|---|
DigiKey Part Number | 238-IXTP6N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTP6N100D2 |
Description | MOSFET N-CH 1000V 6A TO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 6A (Tc) 300W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220-3 |
Drain to Source Voltage (Vdss) 1000 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 3A, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 50 | $6.89240 | $344.62 |
| 100 | $6.37660 | $637.66 |
| 500 | $5.49612 | $2,748.06 |




