Red 644nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q156-H0011

DigiKey Part Number
516-HLMP-Q156-H0011TR-ND - Tape & Reel (TR)
516-HLMP-Q156-H0011CT-ND - Cut Tape (CT)
516-HLMP-Q156-H0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q156-H0011
Description
LED RED CLEAR GULL WING SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 644nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.6V
Mfr
Current - Test
0.5mA
Series
Viewing Angle
15°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
654nm
Configuration
Standard
Package / Case
2-SMD, Gull Wing
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.09mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,276
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
10¥13.63700¥136.37
100¥10.45410¥1,045.41
500¥9.04970¥4,524.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.35689¥12,535.33
3,000¥8.00489¥24,014.67
4,500¥7.82470¥35,211.15
7,500¥7.62144¥57,160.80
10,500¥7.50062¥78,756.51
Manufacturers Standard Package