N-Channel 500 V 24A (Tc) 480W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA460P2

DigiKey Part Number
IXTA460P2-ND
Manufacturer
Manufacturer Product Number
IXTA460P2
Description
MOSFET N-CH 500V 24A TO263
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 480W (Tc) Surface Mount TO-263AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2890 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA16N50PIXYS0IXTA16N50P-ND¥25.94963MFR Recommended
FDB20N50Fonsemi14,320FDB20N50FCT-ND¥40.52000Similar
R5019ANJTLRohm Semiconductor1,000R5019ANJTLCT-ND¥46.97000Similar
STB23NM50NSTMicroelectronics371497-10874-1-ND¥49.87000Similar
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.26000¥53.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.