N-Channel 500 V 19A (Ta) 100W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5019ANJTL

DigiKey Part Number
846-R5019ANJTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5019ANJTL
Description
MOSFET N-CH 500V 19A LPTS
Customer Reference
Detailed Description
N-Channel 500 V 19A (Ta) 100W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Power Dissipation (Max)
100W (Tc)
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
Supplier Device Package
LPTS
Technology
Package / Case
Drain to Source Voltage (Vdss)
500 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6015KNZC17Rohm Semiconductor117846-R6015KNZC17-ND¥51.36000Similar
R6020ENJTLRohm Semiconductor478R6020ENJTLCT-ND¥33.41000Similar
IXFA26N50P3IXYS0IXFA26N50P3-ND¥38.81607Similar
IXTA460P2IXYS36IXTA460P2-ND¥53.26000Similar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.56463¥25,564.63
Manufacturers Standard Package