


STB23NM50N | |
|---|---|
DigiKey Part Number | 497-10874-2-ND - Tape & Reel (TR) 497-10874-1-ND - Cut Tape (CT) 497-10874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB23NM50N |
Description | MOSFET N-CH 500V 17A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 17A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB23NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB50R140CPATMA1 | Infineon Technologies | 1,346 | IPB50R140CPATMA1CT-ND | ¥47.47000 | Similar |
| IXTA460P2 | IXYS | 36 | IXTA460P2-ND | ¥53.26000 | Similar |
| SIHB20N50E-GE3 | Vishay Siliconix | 2,230 | SIHB20N50E-GE3-ND | ¥37.71000 | Similar |
| SPB21N50C3ATMA1 | Infineon Technologies | 2,434 | SPB21N50C3ATMA1CT-ND | ¥45.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥33.29400 | ¥332.94 |
| 100 | ¥23.89710 | ¥2,389.71 |
| 500 | ¥21.75638 | ¥10,878.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.60610 | ¥18,606.10 |
| 2,000 | ¥17.77479 | ¥35,549.58 |

