N-Channel 500 V 20A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 20A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB20N50F

DigiKey Part Number
FDB20N50FTR-ND - Tape & Reel (TR)
FDB20N50FCT-ND - Cut Tape (CT)
FDB20N50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB20N50F
Description
MOSFET N-CH 500V 20A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3390 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
260mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
10¥26.76100¥267.61
100¥18.96170¥1,896.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥13.91726¥11,133.81
1,600¥13.43214¥21,491.42
Manufacturers Standard Package