Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 58 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 35A | |
Power - Max | 195 W | |
Switching Energy | 3.8mJ (on), 4.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 106 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 35A, 27Ohm, 15V | |
Reverse Recovery Time (trr) | 350 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.96000 | ¥167.96 |
30 | ¥139.24700 | ¥4,177.41 |
120 | ¥130.54300 | ¥15,665.16 |
510 | ¥111.39667 | ¥56,812.30 |