
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Series | Current - Reverse Leakage @ Vr 650 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ISOPLUS247™ (BR) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.66 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH6012W | STMicroelectronics | 3,448 | 497-5161-5-ND | ¥57.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.91000 | ¥163.91 |
| 30 | ¥102.18667 | ¥3,065.60 |
| 120 | ¥88.68817 | ¥10,642.58 |
| 510 | ¥83.66659 | ¥42,669.96 |

