VRPC-12P-20 | ||
---|---|---|
DigiKey Part Number | 1408-0008-ND | |
Manufacturer | ||
Manufacturer Product Number | VRPC-12P-20 | |
Description | CONN RCPT HSG 12POS 6.00MM | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.236" (6.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |