VRPC-03P-20 | |
---|---|
DigiKey Part Number | 1408-0010-ND |
Manufacturer | |
Manufacturer Product Number | VRPC-03P-20 |
Description | CONN RCPT HSG 3POS 6.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |