T3P20FE1LY | ||
---|---|---|
DigiKey Part Number | T3P20FE1LY-ND | |
Manufacturer | ||
Manufacturer Product Number | T3P20FE1LY | |
Description | CONTACT SOCKET 20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Earth Contact 20 AWG Size Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket, Earth | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.38200 | ¥193.82 |
25 | ¥18.36280 | ¥459.07 |
50 | ¥17.93420 | ¥896.71 |
100 | ¥17.08040 | ¥1,708.04 |
300 | ¥14.94540 | ¥4,483.62 |