MDM-9PCBRP-L61-A174 | |
---|---|
DigiKey Part Number | 1003-MDM-9PCBRP-L61-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PCBRP-L61-A174 |
Description | MDM 9 P COND BOARD RIGHT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Wire Leads | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,605.26000 | ¥1,605.26 |
10 | ¥1,487.54200 | ¥14,875.42 |
25 | ¥1,434.03520 | ¥35,850.88 |
50 | ¥1,423.33500 | ¥71,166.75 |