


0193240007 | |
|---|---|
DigiKey Part Number | WM9611-ND |
Manufacturer | |
Manufacturer Product Number | 0193240007 |
Description | CONN RING CIRC 1-2.5MM M3.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 1.0 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 1.0 ~ 2.5mm² |
Series | Insulation Insulated |
Packaging Bag | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3.5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.65640 | ¥91.41 |
| 50 | ¥3.48080 | ¥174.04 |
| 100 | ¥3.31520 | ¥331.52 |
| 250 | ¥3.10736 | ¥776.84 |
| 500 | ¥2.95874 | ¥1,479.37 |
| 1,000 | ¥2.81737 | ¥2,817.37 |
| 3,000 | ¥2.60710 | ¥7,821.30 |










