DD12107353 | ||
---|---|---|
DigiKey Part Number | 1003-1971-ND | |
Manufacturer | ||
Manufacturer Product Number | DD12107353 | |
Description | CONN BACKSHELL 50POS 50DEG SHLD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Silver 50° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 50° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.65000 | ¥270.65 |
10 | ¥236.99300 | ¥2,369.93 |
25 | ¥226.75080 | ¥5,668.77 |
50 | ¥219.43720 | ¥10,971.86 |
172 | ¥212.12238 | ¥36,485.05 |
344 | ¥200.41930 | ¥68,944.24 |