DC12107352 | ||
---|---|---|
DigiKey Part Number | 1003-1925-ND | |
Manufacturer | ||
Manufacturer Product Number | DC12107352 | |
Description | CONN BACKSHELL 37POS 50DEG SHLD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 50° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 50° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.63000 | ¥159.63 |
10 | ¥139.77700 | ¥1,397.77 |
25 | ¥133.73480 | ¥3,343.37 |
50 | ¥129.42200 | ¥6,471.10 |
172 | ¥125.10727 | ¥21,518.45 |
344 | ¥118.20506 | ¥40,662.54 |
516 | ¥114.75386 | ¥59,212.99 |