D20418-134 | ||
---|---|---|
DigiKey Part Number | 1003-D20418-134-ND | |
Manufacturer | ||
Manufacturer Product Number | D20418-134 | |
Description | D SUB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Lock For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | 78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.54000 | ¥37.54 |
10 | ¥34.06500 | ¥340.65 |
25 | ¥32.26280 | ¥806.57 |
50 | ¥31.51040 | ¥1,575.52 |
100 | ¥30.01070 | ¥3,001.07 |
250 | ¥26.25944 | ¥6,564.86 |
500 | ¥25.50904 | ¥12,754.52 |
1,000 | ¥21.75773 | ¥21,757.73 |
2,500 | ¥20.25725 | ¥50,643.12 |