37 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-2000-348

DigiKey Part Number
1003-1946-ND
Manufacturer
Manufacturer Product Number
980-2000-348
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Zinc, Clear
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D37000ALNE0/AAAmphenol Positronic564306-D37000ALNE0/AA-ND¥3,109.35000Parametric Equivalent
D37000ALNE60/AAAmphenol Positronic114306-D37000ALNE60/AA-ND¥3,183.47000Parametric Equivalent
D37000ALNE70/AAAmphenol Positronic114306-D37000ALNE70/AA-ND¥3,183.47000Parametric Equivalent
D37000ANE0Amphenol Positronic194306-D37000ANE0-ND¥2,303.20000Parametric Equivalent
D37000ANVL0/AAAmphenol Positronic44306-D37000ANVL0/AA-ND¥3,221.76000Parametric Equivalent
In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.45000¥162.45
10¥138.06100¥1,380.61
25¥129.41440¥3,235.36
50¥123.23820¥6,161.91
100¥117.35870¥11,735.87
250¥110.01684¥27,504.21
500¥104.77224¥52,386.12
Manufacturers Standard Package