
980-2000-347 | |
|---|---|
DigiKey Part Number | 1003-1945-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-347 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Zinc, Clear |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.25000 | ¥114.25 |
| 10 | ¥97.09400 | ¥970.94 |
| 25 | ¥91.00720 | ¥2,275.18 |
| 50 | ¥86.66280 | ¥4,333.14 |
| 100 | ¥82.52770 | ¥8,252.77 |
| 250 | ¥77.36408 | ¥19,341.02 |
| 500 | ¥73.67488 | ¥36,837.44 |
| 1,000 | ¥70.16283 | ¥70,162.83 |









