
980-2000-346 | |
|---|---|
DigiKey Part Number | 1003-980-2000-346-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-346 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc |
Number of Positions 15 | Plating Zinc, Clear |
Compatible Shell Size A | Hardware Assembly Hardware, Grommets |
Compatible D-Sub Size 15pos and HD26pos | Features Mating Screws |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.13000 | ¥101.13 |
| 10 | ¥85.90500 | ¥859.05 |
| 25 | ¥80.52360 | ¥2,013.09 |
| 50 | ¥76.67780 | ¥3,833.89 |
| 100 | ¥73.01770 | ¥7,301.77 |
| 250 | ¥68.44848 | ¥17,112.12 |
| 500 | ¥65.18426 | ¥32,592.13 |
| 1,000 | ¥62.07680 | ¥62,076.80 |




