
980-2000-352 | |
|---|---|
DigiKey Part Number | 1003-1949-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-352 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 25 | Plating Nickel |
Compatible Shell Size B | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.10000 | ¥104.10 |
| 10 | ¥88.46800 | ¥884.68 |
| 25 | ¥82.92040 | ¥2,073.01 |
| 50 | ¥78.96280 | ¥3,948.14 |
| 100 | ¥75.19420 | ¥7,519.42 |
| 250 | ¥70.48920 | ¥17,622.30 |
| 500 | ¥67.12772 | ¥33,563.86 |
| 1,000 | ¥63.92735 | ¥63,927.35 |





