50 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-2000-349

DigiKey Part Number
1003-980-2000-349-ND
Manufacturer
Manufacturer Product Number
980-2000-349
Description
D SUB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
ITT Cannon, LLC
Cable Exit
180°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Zinc
Number of Positions
50
Plating
Zinc, Clear
Compatible Shell Size
D
Hardware
Assembly Hardware, Grommets
Compatible D-Sub Size
50pos and HD78pos
Features
Mating Screws
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 874
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.61000¥211.61
10¥179.84100¥1,798.41
25¥168.58080¥4,214.52
50¥160.53780¥8,026.89
100¥152.87990¥15,287.99
250¥143.31800¥35,829.50
500¥136.48668¥68,243.34
Manufacturers Standard Package