250-8501-013 | ||
---|---|---|
DigiKey Part Number | 1003-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | 250-8501-013 | |
Description | DSUB JACKSCREW THUMBSCREW 4-40 | |
Customer Reference | ||
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.51500 | ¥135.15 |
25 | ¥12.94080 | ¥323.52 |
50 | ¥12.65500 | ¥632.75 |
100 | ¥12.07960 | ¥1,207.96 |
250 | ¥10.92884 | ¥2,732.21 |
500 | ¥10.06608 | ¥5,033.04 |
1,000 | ¥8.62810 | ¥8,628.10 |
2,500 | ¥8.05290 | ¥20,132.25 |