DA-15S-A197 | ||
---|---|---|
DigiKey Part Number | 1003-1886-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-15S-A197 | |
Description | CONN D-SUB RCPT 15POS PNL MNT | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥117.70600 | ¥1,177.06 |
25 | ¥113.17720 | ¥2,829.43 |
70 | ¥108.65071 | ¥7,605.55 |
140 | ¥102.61507 | ¥14,366.11 |
280 | ¥93.56075 | ¥26,197.01 |
560 | ¥87.52439 | ¥49,013.66 |