120-8551-007 | ||
---|---|---|
DigiKey Part Number | 1003-120-8551-007-ND | |
Manufacturer | ||
Manufacturer Product Number | 120-8551-007 | |
Description | SS-7R GSS BLK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Rubber | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.66000 | ¥169.66 |
10 | ¥147.02800 | ¥1,470.28 |
25 | ¥139.35520 | ¥3,483.88 |
50 | ¥137.33740 | ¥6,866.87 |
100 | ¥121.18020 | ¥12,118.02 |
250 | ¥113.10128 | ¥28,275.32 |
500 | ¥110.67756 | ¥55,338.78 |