IT8512A+ | ||
---|---|---|
DigiKey Part Number | 4563-IT8512A+-ND | |
Manufacturer | ||
Manufacturer Product Number | IT8512A+ | |
Description | DC ELECTRONIC LOAD DC PWR SOURCE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | DC Power Sources DC Electronic Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | 300W, Programmable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,606.34000 | ¥6,606.34 |
5 | ¥6,361.61600 | ¥31,808.08 |
10 | ¥6,056.37500 | ¥60,563.75 |