8551 | ||
---|---|---|
DigiKey Part Number | 22-8551-ND | |
Manufacturer | ||
Manufacturer Product Number | 8551 | |
Description | DC ELECTRONIC LOAD BATT DC PWR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Batteries, DC Power Sources DC Electronic Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | Batteries, DC Power Sources | |
Specifications | RS232 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,965.31000 | ¥10,965.31 |