KEL103 | ||
---|---|---|
DigiKey Part Number | 2260-KEL103-ND | |
Manufacturer | ||
Manufacturer Product Number | KEL103 | |
Description | DC ELECTRONIC LOAD DC PWR SOURCE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DC Power Sources DC Electronic Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | KEL103 Datasheet |
HTML Datasheet | KEL103 Datasheet |
Manuals | KHL Series Usr Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,030.16000 | ¥3,030.16 |
Attribute | Description |
---|---|
Other Names | 706919991971 2260-KEL103 |
Standard Package | 1 |