IT6322A | |
---|---|
DigiKey Part Number | 4563-IT6322A-ND |
Manufacturer | |
Manufacturer Product Number | IT6322A |
Description | TRIPLE CHANNELS 30V/3A*2 5V/3A*1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 90W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 6 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 15 (2) | |
Size / Dimension | 14.382" L x 10.039" W x 4.280" H (365.30mm x 255.00mm x 108.70mm) | |
Features | Programmable | |
Power (Watts) | 90W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,036.87000 | ¥8,036.87 |
5 | ¥7,739.23000 | ¥38,696.15 |
10 | ¥7,143.90500 | ¥71,439.05 |