


IT6862A | |
|---|---|
DigiKey Part Number | 4563-IT6862A-ND |
Manufacturer | |
Manufacturer Product Number | IT6862A |
Description | 32V/3A 12V/6A DC PWS DUAL-RANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 12V, 0 ~ 32V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 6A Output 96W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 12 |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Size / Dimension 13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 96W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.04% + 8mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Number of Outputs 2 | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Output 0 ~ 12V, 0 ~ 32V | Current Regulation - Line 0.01% + 2mA |
Current - Output 0 ~ 3A, 0 ~ 6A | Current Regulation - Load 0.01% + 2mA |
Display Type VFD | Ripple 4mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,858.95000 | ¥3,858.95 |
| 5 | ¥3,721.13400 | ¥18,605.67 |
| 10 | ¥3,665.99800 | ¥36,659.98 |




