
IT6874A | |
|---|---|
DigiKey Part Number | 4563-IT6874A-ND |
Manufacturer | |
Manufacturer Product Number | IT6874A |
Description | 150V/1.2A 60V/2A DC PWS DUAL OUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V, 0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 1.2A, 0 ~ 2A Output 180W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 12 |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Size / Dimension 13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 180W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 20mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 4mV |
Number of Outputs 2 | Voltage Regulation - Load 0.01% + 4mV |
Voltage - Output 0 ~ 60V, 0 ~ 150V | Current Regulation - Line 0.01% + 2mA |
Current - Output 0 ~ 1.2A, 0 ~ 2A | Current Regulation - Load 0.01% + 2mA |
Display Type VFD | Ripple 5mV p-p, 1.5mV rms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,213.00000 | ¥6,213.00 |
| 5 | ¥5,930.84400 | ¥29,654.22 |
| 10 | ¥5,813.26200 | ¥58,132.62 |


