IS66WV51216EBLL-55TLI | ||
---|---|---|
DigiKey Part Number | 706-1427-5-ND | |
Manufacturer | ||
Manufacturer Product Number | IS66WV51216EBLL-55TLI | |
Description | IC PSRAM 8MBIT PAR 44TSOP II | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 55 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | IS66WV51216EBLL-55TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.20100 | ¥242.01 |
25 | ¥23.67240 | ¥591.81 |
40 | ¥23.54450 | ¥941.78 |
135 | ¥21.11141 | ¥2,850.04 |
270 | ¥21.03448 | ¥5,679.31 |
540 | ¥20.26583 | ¥10,943.55 |
945 | ¥19.26669 | ¥18,207.02 |