W956D6KBKX7I | |
---|---|
DigiKey Part Number | 256-W956D6KBKX7I-ND |
Manufacturer | |
Manufacturer Product Number | W956D6KBKX7I |
Description | 64MB PSRAM X16, ADM, 133MHZ, IND |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 133 MHz 70 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WFBGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.41200 | ¥174.12 |
25 | ¥17.14440 | ¥428.61 |
40 | ¥17.10000 | ¥684.00 |
80 | ¥15.27963 | ¥1,222.37 |
312 | ¥14.77788 | ¥4,610.70 |
624 | ¥14.72407 | ¥9,187.82 |
1,248 | ¥13.71086 | ¥17,111.15 |
4,992 | ¥12.41060 | ¥61,953.72 |