ISP814XSM | ||
---|---|---|
DigiKey Part Number | ISP814XSM-ND | |
Manufacturer | ||
Manufacturer Product Number | ISP814XSM | |
Description | OPTOISO 5.3KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | ISP814XSM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.47000 | ¥5.47 |
10 | ¥3.59500 | ¥35.95 |
100 | ¥2.37700 | ¥237.70 |
1,000 | ¥1.83523 | ¥1,835.23 |
2,000 | ¥1.65833 | ¥3,316.66 |
5,000 | ¥1.54777 | ¥7,738.85 |
10,000 | ¥1.49249 | ¥14,924.90 |
25,000 | ¥1.47038 | ¥36,759.50 |