LFXTAL024901BULK | ||
---|---|---|
DigiKey Part Number | 1923-1789-ND | |
Manufacturer | ||
Manufacturer Product Number | LFXTAL024901BULK | |
Description | CRYSTAL 25.0000MHZ 22PF TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 22pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44000 | ¥34.40 |
100 | ¥2.75260 | ¥275.26 |
1,000 | ¥2.20224 | ¥2,202.24 |
5,000 | ¥1.99576 | ¥9,978.80 |
10,000 | ¥1.92693 | ¥19,269.30 |